OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 16 Tooth

Subtotal (1 unit)*

Kr. 53,61

(exc. VAT)

Kr. 67,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 53,61

*price indicative

RS Stock No.:
236-5430
Mfr. Part No.:
163M9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

16

Pitch

3mm

Pitch Circle Diameter

15.28mm

Flange Diameter

17.5mm

Bore Diameter

7mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

9mm

Outside Diameter

14.52mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 16 number of teeth. It has finished bore hole of max 7 mm.

Designed to be used with HTD belts

Maximum bore diameter of 7 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy