OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 16 Tooth
- RS Stock No.:
- 236-5429
- Mfr. Part No.:
- 163M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 74,41
(exc. VAT)
Kr. 93,01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 74,41 |
*price indicative
- RS Stock No.:
- 236-5429
- Mfr. Part No.:
- 163M15
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 16 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 15.28mm | |
| Bore Diameter | 7mm | |
| Flange Diameter | 17.5mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 14.52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 16 | ||
Product Type Timing Belt Pulley | ||
Pitch 3mm | ||
Pitch Circle Diameter 15.28mm | ||
Bore Diameter 7mm | ||
Flange Diameter 17.5mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 14.52mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 16 number of teeth. It has finished bore hole of max 7 mm.
Designed to be used with HTD belts
Maximum bore diameter of 7 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 18 Tooth