OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- RS Stock No.:
- 236-5556
- Mfr. Part No.:
- 263M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 84,47
(exc. VAT)
Kr. 105,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 84,47 |
*price indicative
- RS Stock No.:
- 236-5556
- Mfr. Part No.:
- 263M15
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 26 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 24.83mm | |
| Bore Diameter | 11mm | |
| Flange Diameter | 28mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 24.07mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 26 | ||
Pitch 3mm | ||
Pitch Circle Diameter 24.83mm | ||
Bore Diameter 11mm | ||
Flange Diameter 28mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 24.07mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 26 number of teeth. It has finished bore hole of max 11 mm.
Designed to be used with HTD belts
Maximum bore diameter of 11 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 14 Tooth