OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 18 Tooth

Subtotal (1 unit)*

Kr. 75,34

(exc. VAT)

Kr. 94,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 75,34

*price indicative

RS Stock No.:
236-5449
Mfr. Part No.:
183M15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

18

Pitch

3mm

Pitch Circle Diameter

17.19mm

Bore Diameter

8mm

Flange Diameter

20mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

15mm

Outside Diameter

16.43mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 18 number of teeth. It has finished bore hole of max 8 mm.

Designed to be used with HTD belts

Maximum bore diameter of 8 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy