OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth

Subtotal (1 unit)*

Kr. 195,73

(exc. VAT)

Kr. 244,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 195,73

*price indicative

RS Stock No.:
236-5537
Mfr. Part No.:
24L100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

24

Pitch

9.5mm

Pitch Circle Diameter

72.77mm

Flange Diameter

79mm

Bore Diameter

30mm

Material

Steel

Flanged

Yes

Outside Diameter

72mm

Standards/Approvals

No

The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 100 mm and 24 number of teeth. It has finished bore of max 30 mm.

Maximum bore diameter of 30 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy