OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 26 Tooth
- RS Stock No.:
- 236-5559
- Mfr. Part No.:
- 265M25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 115,43
(exc. VAT)
Kr. 144,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 115,43 |
*price indicative
- RS Stock No.:
- 236-5559
- Mfr. Part No.:
- 265M25
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 26 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 41.38mm | |
| Flange Diameter | 44mm | |
| Bore Diameter | 18mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 40.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 26 | ||
Pitch 5mm | ||
Pitch Circle Diameter 41.38mm | ||
Flange Diameter 44mm | ||
Bore Diameter 18mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 40.24mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 26 number of teeth. It has finished bore hole of max 18 mm.
Designed to be used with HTD belts
Maximum bore diameter of 18 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 100 mm 12.7 mm Pitch, 26 Tooth