OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- RS Stock No.:
- 236-5560
- Mfr. Part No.:
- 265M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 77,42
(exc. VAT)
Kr. 96,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 77,42 |
*price indicative
- RS Stock No.:
- 236-5560
- Mfr. Part No.:
- 265M9
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 26 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 41.38mm | |
| Flange Diameter | 44mm | |
| Bore Diameter | 18mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 40.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 26 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 41.38mm | ||
Flange Diameter 44mm | ||
Bore Diameter 18mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 40.24mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 26 number of teeth. It has finished bore hole of max 18 mm.
Designed to be used with HTD belts
Maximum bore diameter of 18 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 20 Tooth