OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 21 Tooth
- RS Stock No.:
- 236-5491
- Mfr. Part No.:
- 215M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 61,24
(exc. VAT)
Kr. 76,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 61,24 |
*price indicative
- RS Stock No.:
- 236-5491
- Mfr. Part No.:
- 215M9
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 21 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 33.42mm | |
| Bore Diameter | 14mm | |
| Flange Diameter | 38mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 32.28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 21 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 33.42mm | ||
Bore Diameter 14mm | ||
Flange Diameter 38mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 32.28mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 21 number of teeth. It has finished bore hole of max 14 mm.
Designed to be used with HTD belts
Maximum bore diameter of 14 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 14 Tooth