OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- RS Stock No.:
- 236-5565
- Mfr. Part No.:
- 26H150
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 626,94
(exc. VAT)
Kr. 783,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 626,94 |
*price indicative
- RS Stock No.:
- 236-5565
- Mfr. Part No.:
- 26H150
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 26 | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 105.11mm | |
| Bore Diameter | 32mm | |
| Flange Diameter | 112mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 103.73mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 26 | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 105.11mm | ||
Bore Diameter 32mm | ||
Flange Diameter 112mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 103.73mm | ||
Standards/Approvals No | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 26 number of teeth. It has finished bore of max 32 mm.
Maximum bore diameter of 32 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth