OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5639
- Mfr. Part No.:
- 32H150
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 784,08
(exc. VAT)
Kr. 980,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 784,08 |
*price indicative
- RS Stock No.:
- 236-5639
- Mfr. Part No.:
- 32H150
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 32 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 129.36mm | |
| Bore Diameter | 40mm | |
| Flange Diameter | 135mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 127.99mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 32 | ||
Product Type Timing Belt Pulley | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 129.36mm | ||
Bore Diameter 40mm | ||
Flange Diameter 135mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 127.99mm | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 32 number of teeth. It has finished bore of max 40 mm.
Maximum bore diameter of 40 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth