OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 44 Tooth

Subtotal (1 unit)*

Kr. 421,04

(exc. VAT)

Kr. 526,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 421,04

*price indicative

RS Stock No.:
236-5712
Mfr. Part No.:
448M20
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

44

Product Type

Timing Belt Pulley

Pitch

8mm

Pitch Circle Diameter

112.05mm

Flange Diameter

120mm

Bore Diameter

45mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

20mm

Outside Diameter

110.67mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 20 mm and 44 number of teeth. It has finished bore hole of max 45 mm.

Designed to be used with HTD belts

Maximum bore diameter of 45 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy