OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth

Subtotal (1 unit)*

Kr. 218,96

(exc. VAT)

Kr. 273,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 218,96

*price indicative

RS Stock No.:
236-5726
Mfr. Part No.:
485M9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

48

Pitch

5mm

Pitch Circle Diameter

76.39mm

Bore Diameter

25mm

Material

Aluminium

Acceptable Belt Width

9mm

Outside Diameter

75.25mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 48 number of teeth. It has finished bore hole of max 25 mm.

Designed to be used with HTD belts

Maximum bore diameter of 25 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy