OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 48 Tooth
- RS Stock No.:
- 236-5722
- Mfr. Part No.:
- 483M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 114,85
(exc. VAT)
Kr. 143,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 114,85 |
*price indicative
- RS Stock No.:
- 236-5722
- Mfr. Part No.:
- 483M9
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 48 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 45.84mm | |
| Bore Diameter | 20mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 45.08mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 48 | ||
Pitch 3mm | ||
Pitch Circle Diameter 45.84mm | ||
Bore Diameter 20mm | ||
Material Aluminium | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 45.08mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 48 number of teeth. It has finished bore hole of max 20 mm.
Designed to be used with HTD belts
Maximum bore diameter of 20 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 48 Tooth