OPTIBELT Pulley Cast Iron 13 mm 95 mm Pitch
- RS Stock No.:
- 236-8607
- Mfr. Part No.:
- TB SPA 95/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 162,80
(exc. VAT)
Kr. 203,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 162,80 |
*price indicative
- RS Stock No.:
- 236-8607
- Mfr. Part No.:
- TB SPA 95/1
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 95mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 95mm | ||
Material Cast Iron | ||
Acceptable Belt Width 13mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPA 13. These are special custom designed pulleys. It has a datum diameter of 95 mm and number of grooves present are 1.
Solid pulley
Bore size is 28 mm
Used with taper bush 1210
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 13 mm 95 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 95 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 150 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 132 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 125 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 160 mm Pitch