OPTIBELT Pulley Cast Iron 10 mm 67 mm Pitch
- RS Stock No.:
- 236-8631
- Mfr. Part No.:
- TB SPZ 67/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 93,82
(exc. VAT)
Kr. 117,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 93,82 |
*price indicative
- RS Stock No.:
- 236-8631
- Mfr. Part No.:
- TB SPZ 67/1
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 67mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 67mm | ||
Material Cast Iron | ||
Acceptable Belt Width 10mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 67 mm and number of grooves present are 1.
Solid pulley
Used with taper bush 1108
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 10 mm 67 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 71 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 112 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 85 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 75 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 132 mm Pitch