OPTIBELT Pulley Cast Iron 10 mm 90 mm Pitch
- RS Stock No.:
- 236-8646
- Mfr. Part No.:
- TB SPZ 90/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 142,01
(exc. VAT)
Kr. 177,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 142,01 |
*price indicative
- RS Stock No.:
- 236-8646
- Mfr. Part No.:
- TB SPZ 90/1
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 90mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 90mm | ||
Material Cast Iron | ||
Acceptable Belt Width 10mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPZ 10. These are special custom designed pulleys. It has a datum diameter of 90 mm and number of grooves present are 1.
Solid pulley
Bore size is 25 mm
Used with taper bush 1210
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 10 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 118 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 75 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 67 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 112 mm Pitch
- OPTIBELT Pulley Cast Iron 10 mm 106 mm Pitch