RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- RS Stock No.:
- 286-5685
- Mfr. Part No.:
- A1 21T5/25-2
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 246,65
(exc. VAT)
Kr. 308,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 246,65 | - |
| 5 - 9 | Kr. 242,07 | 1% |
| 10 + | Kr. 236,92 | 3% |
*price indicative
- RS Stock No.:
- 286-5685
- Mfr. Part No.:
- A1 21T5/25-2
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 25 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 39.79mm | |
| Bore Diameter | 6mm | |
| Flange Diameter | 43mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 38.95mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 25 | ||
Pitch 5mm | ||
Pitch Circle Diameter 39.79mm | ||
Bore Diameter 6mm | ||
Flange Diameter 43mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 38.95mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 25 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 19 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 15 Tooth