RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- RS Stock No.:
- 286-5714
- Mfr. Part No.:
- A1 21T5/48-2
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 34,35
View bulk pricing optionsSubtotal (1 unit)*
Kr. 335,54
(exc. VAT)
Kr. 419,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 335,54 | - |
| 5 - 9 | Kr. 328,67 | Kr. 34,35 |
| 10 + | Kr. 321,92 | Kr. 136,20 |
*price indicative
- RS Stock No.:
- 286-5714
- Mfr. Part No.:
- A1 21T5/48-2
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Teeth | 48 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 76.39mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 75.55mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 48 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 76.39mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 75.55mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 16 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 19 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 60 Tooth