Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 60V dc, 0 → 10A, 2-Output, 400W
- RS Stock No.:
- 187-3439
- Mfr. Part No.:
- E36234A
- Brand:
- Keysight Technologies
2 In stock for same day dispatch
2 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 37 707,34
(exc. VAT)
Kr. 47 134,18
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 37 707,34 |
- RS Stock No.:
- 187-3439
- Mfr. Part No.:
- E36234A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The E36200 series consists of two 200 W single output power supplies and two 400 W dual output power supplies. Auto ranging technology provides the highest current available at all output voltage. Power devices with up to 40 A (E36233A) or voltage up to 120 V (E36234A) using auto-parallel or auto-series to internally connect the two outputs into a single output with twice the power. A single output supply can power devices requiring up to 200 W. A dual output supply provides two independent 200 W channels which can be combined into a single 400 W channel.
Auto ranging more current at all voltage settings
Auto-parallel for higher current up to 40 A
Auto-series for higher voltage up to 120 V
Variable slew rate to control inrush current
Low noise, DUT protection & precision measurements
350 μVrms noise
Overvoltage, overcurrent and over-temperature protection
Local 2–wire or remote 4-wire measurements
Low range current measurement
Fully programmable power supply
USB, LAN, digital I/O and optional GPIB
BenchVue PS application
E3633A/34A mode
Advanced features
Data logger
Output LIST
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Specifications
Attribute | Value |
---|---|
Series | E36200 |
Model Number | E36234A |
Number of Outputs | 2 |
Output Voltage | 0 → 60V dc |
Supply Voltage | 100 → 240V ac |
Output Current | 0 → 10A |
Power Rating | 400W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Autoranging Power Supply |
Digital/Analogue | Digital |
Input Connector | 3 Pin Plug |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |