Keysight Technologies Analogue Bench Power Supply, 1-Output 6 V to 12.5V, 750 W, 60 A Max
- RS Stock No.:
- 249-5373
- Mfr. Part No.:
- N5743A (No GPIB)
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 40 955,20
(exc. VAT)
Kr. 51 194,00
(inc. VAT)
- RS Stock No.:
- 249-5373
- Mfr. Part No.:
- N5743A (No GPIB)
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 12.5V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 60A | |
| Power | 750W | |
| Minimum Supply Voltage | 0V | |
| Output Type | DC Power Supply | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 4 | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 27779, IEC 825-1, EU | |
| Width | 422.8mm | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Minimum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 12.5V | ||
Number of Outputs 1 | ||
Maximum Output Current 60A | ||
Power 750W | ||
Minimum Supply Voltage 0V | ||
Output Type DC Power Supply | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 4 | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 27779, IEC 825-1, EU | ||
Width 422.8mm | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 750W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-12V and 60A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Related links
- Keysight Technologies Analogue Bench Power Supply 750 W, 7.5 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 2.5 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 5 A Max
- Keysight Technologies Analogue Bench Power Supply 780 W, 1.3 A Max
- Keysight Technologies Analogue Bench Power Supply 720 W, 90 A Max
- Keysight Technologies Analogue Bench Power Supply 3.3 kW, 11 A Max
- Keysight Technologies Analogue Bench Power Supply 1.52 kW, 38 A Max
- Keysight Technologies Analogue Bench Power Supply 1.5 kW, 25 A Max