Keysight Technologies N5700 Series Bench Power Supply, 20V, 38A, 1-Output, 760W
- RS Stock No.:
- 249-5374
- Mfr. Part No.:
- N5744A (No GPIB)
- Brand:
- Keysight Technologies
Available to back order for despatch 16.09.2024
Price Each
Kr. 36 990,97
(exc. VAT)
Kr. 46 238,71
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 36 990,97 |
- RS Stock No.:
- 249-5374
- Mfr. Part No.:
- N5744A (No GPIB)
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 760W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-12V and 38A .
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Specifications
Attribute | Value |
---|---|
Series | N5700 |
Model Number | N5744A |
Number of Outputs | 1 |
Rack Units | 1 U |
Output Voltage | 20V |
Output Current | 38A |
Power Rating | 760W |
Bench Power Supply Type | Programmable DC Power Supply |
Type | DC Power Supply |