Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 30V, 750 W, 25 A Max
- RS Stock No.:
- 249-5375
- Mfr. Part No.:
- N5745A (No GPIB)
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
Kr. 38 020,73
(exc. VAT)
Kr. 47 525,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 38 020,73 |
*price indicative
- RS Stock No.:
- 249-5375
- Mfr. Part No.:
- N5745A (No GPIB)
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 25A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 30V | |
| Power | 750W | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 6V | |
| Output Type | DC Power Supply | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 4 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 825-1, EN 27779, EU | |
| Width | 422.8mm | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Minimum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 25A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 30V | ||
Power 750W | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 6V | ||
Output Type DC Power Supply | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 4 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 825-1, EN 27779, EU | ||
Width 422.8mm | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 750W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-30V and 25A .
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Related links
- Keysight Technologies Digital Bench Power Supply 750 W, 25 A Max
- Keysight Technologies Digital Bench Power Supply 750 W UKAS
- Keysight Technologies Digital Bench Power Supply 750 W RSCAL
- Keysight Technologies Digital Bench Power Supply 750 W, 12.5 A Max
- Keysight Technologies Digital Bench Power Supply 760 W, 19 A Max
- Keysight Technologies Digital Bench Power Supply 3.4 kW, 85 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 5 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 7.5 A Max