Keysight Technologies Analogue Bench Power Supply, 1-Output 6 V to 100V, 750 W, 7.5 A Max
- RS Stock No.:
- 249-5379
- Mfr. Part No.:
- N5749A (No GPIB)
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 40 943,76
(exc. VAT)
Kr. 51 179,70
(inc. VAT)
- RS Stock No.:
- 249-5379
- Mfr. Part No.:
- N5749A (No GPIB)
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 100V | |
| Maximum Output Current | 7.5A | |
| Power | 750W | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 6V | |
| Output Type | DC Power Supply | |
| Supported Number of Displays | 4 | |
| Digital/Analogue | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 43.6mm | |
| Depth | 432.8mm | |
| Width | 422.8mm | |
| Standards/Approvals | EU, IEC 825-1, EN 27779 | |
| Minimum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 100V | ||
Maximum Output Current 7.5A | ||
Power 750W | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 6V | ||
Output Type DC Power Supply | ||
Supported Number of Displays 4 | ||
Digital/Analogue Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 43.6mm | ||
Depth 432.8mm | ||
Width 422.8mm | ||
Standards/Approvals EU, IEC 825-1, EN 27779 | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 750W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-100V and 7.5A
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Related links
- Keysight Technologies Analogue Bench Power Supply 750 W, 60 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 2.5 A Max
- Keysight Technologies Analogue Bench Power Supply 750 W, 5 A Max
- Keysight Technologies Analogue Bench Power Supply 720 W, 90 A Max
- Keysight Technologies Analogue Bench Power Supply 1.5 kW, 5 A Max
- Keysight Technologies Analogue Bench Power Supply 600 W, 100 μA Max
- Keysight Technologies Analogue Bench Power Supply 1.5 kW, 50 A Max
- Keysight Technologies Analogue Bench Power Supply 3.2 kW, 400 A Max