Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 40V, 3.4 kW, 85 A Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
249-5398
Mfr. Part No.:
N8736A (No GPIB)
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

40V

Maximum Output Current

85A

Power

3.4kW

Minimum Supply Voltage

0V

Output Type

DC Power Supply

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Supported Number of Displays

4

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Width

423mm

Depth

442.5mm

Standards/Approvals

EU, EN 27779, IEC 825-1

Height

88mm

Minimum Output Voltage

6V

COO (Country of Origin):
US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 3400W single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 40V and 85A.

Built-in voltage and current measurement

Full protection from over-voltage and over-current

LAN, USB, and GPIB interfaces standard

Environment Indoor use, installation category II (AC input), pollution degree 2

Operating temperature 0°C to 40°C @ 100% load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy