Keysight Technologies N8700 Series Bench Power Supply, 600V, 5.5A, 1-Output, 3.3kW
- RS Stock No.:
- 249-5409
- Mfr. Part No.:
- N8742A (No GPIB)
- Brand:
- Keysight Technologies
Available to back order for despatch 23.09.2024
Price Each
Kr. 69 665,48
(exc. VAT)
Kr. 87 081,85
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 69 665,48 |
- RS Stock No.:
- 249-5409
- Mfr. Part No.:
- N8742A (No GPIB)
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 3300W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-600V and 5.5A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Specifications
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8742A |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 600V |
Output Current | 5.5A |
Power Rating | 3.3kW |
Type | DC Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |