- RS Stock No.:
- 263-6750
- Mfr. Part No.:
- K232A
- Brand:
- Gossen Metrawatt
Available to back order for despatch 13.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 26 400,00
(exc. VAT)
Kr. 33 000,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 26 400,00 |
- RS Stock No.:
- 263-6750
- Mfr. Part No.:
- K232A
- Brand:
- Gossen Metrawatt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Gossen Metrawatt SLP-KONSTANTER series includes single-channel laboratory power supplies for universal use in research and development, production, training and service. The instruments are capable of maintaining either constant voltage or constant current levels, and are deliver 120 W, 240 W or 320 W of nominal power over a wide range thanks to the auto ranging output.
Output power is doubled in short-time operating range
Remote sensing
Minimum residual ripple
Very good dynamic control parameters
Output ON / OFF function
Output terminals at front and rear panels
Remote sensing
Minimum residual ripple
Very good dynamic control parameters
Output ON / OFF function
Output terminals at front and rear panels
Specifications
Attribute | Value |
---|---|
Series | SLP |
Model Number | 32 N 80 R 6 |
Number of Outputs | 1 |
Output Voltage | 0 → 80V |
Output Current | 0 → 6A |
Power Rating | 240W |
Type | DC Laboratory Power Supply |
Bench Power Supply Type | Laboratory Power Supply |