Keysight Technologies N6700 Series Bench Power Supply, 20V, 10A, 3-Output, 500W
- RS Stock No.:
- 263-8604
- Mfr. Part No.:
- N6765A
- Brand:
- Keysight Technologies
Available to back order for despatch 16.09.2024
Price Each
Kr. 60 771,70
(exc. VAT)
Kr. 75 964,62
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 60 771,70 |
- RS Stock No.:
- 263-8604
- Mfr. Part No.:
- N6765A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
N6700 Low-Profile Modular Power System
N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
• Fully compliant to LXI Class C specification
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
Note
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6765A |
Number of Outputs | 3 |
Output Voltage | 20V |
Output Current | 10A |
Power Rating | 500W |
Bench Power Supply Type | DC Power Module |
Type | DC Power Supply |