Keysight Technologies N8700 Series Bench Power Supply, 100V, 33A, 3-Output, 3.3kW
- RS Stock No.:
- 263-8606
- Mfr. Part No.:
- N8739A
- Brand:
- Keysight Technologies
Available to back order for despatch 23.09.2024
Price Each
Kr. 70 259,64
(exc. VAT)
Kr. 87 824,55
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 70 259,64 |
- RS Stock No.:
- 263-8606
- Mfr. Part No.:
- N8739A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Keysight Technologies system DC power supply comes with 50 mV programming accuracy, this economical supply offer many system-ready features like multiple standard I/O interfaces tosimplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defense, automotive, component, and communications industries.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Flexible AC input voltage options
LAN, USB, and GPIB interfaces standard
Full protection from over-voltage and over-current
Flexible AC input voltage options
LAN, USB, and GPIB interfaces standard
Specifications
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8739A |
Number of Outputs | 3 |
Output Voltage | 100V |
Output Current | 33A |
Power Rating | 3.3kW |
Type | Programmable DC Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |