EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 5 kW, 40 A Max
- RS Stock No.:
- 264-7220
- Mfr. Part No.:
- EA-PSI 10360-40 3U
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
Kr. 81 473,00
(exc. VAT)
Kr. 101 841,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 81 473,00 |
*price indicative
- RS Stock No.:
- 264-7220
- Mfr. Part No.:
- EA-PSI 10360-40 3U
- Brand:
- EA Elektro-Automatik
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 360V | |
| Maximum Output Current | 40A | |
| Power | 5kW | |
| Minimum Supply Voltage | 208V | |
| Maximum Supply Voltage | 480V | |
| Output Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 668mm | |
| Width | 19in | |
| Standards/Approvals | IP20, EN 61010-1, EN 61000-4-5, CISPR 11, RoHS, EN 61326-1, FCC 47 CFR Part 15B, Class B, EN 55011, IEC 61010-1, CSA C22.2 No 61010-1, EN 61000-4-6, Unintentional Radiator, EN 61000-4-2, UL 61010-1, BS EN 61010-1, EN 61000-4-3 | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 40A | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 360V | ||
Maximum Output Current 40A | ||
Power 5kW | ||
Minimum Supply Voltage 208V | ||
Maximum Supply Voltage 480V | ||
Output Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 668mm | ||
Width 19in | ||
Standards/Approvals IP20, EN 61010-1, EN 61000-4-5, CISPR 11, RoHS, EN 61326-1, FCC 47 CFR Part 15B, Class B, EN 55011, IEC 61010-1, CSA C22.2 No 61010-1, EN 61000-4-6, Unintentional Radiator, EN 61000-4-2, UL 61010-1, BS EN 61010-1, EN 61000-4-3 | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 40A | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik Digital Bench Power Supply 5 kW UKAS
- EA Elektro-Automatik Digital Bench Power Supply 5 kW RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 10 kW UKAS
- EA Elektro-Automatik Digital Bench Power Supply 10 kW RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 10 kW, 80 A Max
- EA Elektro-Automatik Digital Bench Power Supply 3 kW UKAS
- EA Elektro-Automatik Digital Bench Power Supply 3 kW RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 3 kW, 30 A Max