Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 80V, 0 → 27A, 1-Output, 720W
- RS Stock No.:
- 267-7920
- Mfr. Part No.:
- T3PS80271P
- Brand:
- Teledyne LeCroy
1 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 35 006,40
(exc. VAT)
Kr. 43 758,00
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 35 006,40 |
- RS Stock No.:
- 267-7920
- Mfr. Part No.:
- T3PS80271P
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Teledyne LeCroy Bench Power Supplies are single output multi range programmable switching DC Power Supplies. The multi range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. The adjustable slew rates for the level transition of both current and voltage available.
High efficiency
High power density
3 years warranty as standard
Fully programmable via LAN and USB interface
High power density
3 years warranty as standard
Fully programmable via LAN and USB interface
Specifications
Attribute | Value |
---|---|
Series | T3PS |
Model Number | T3PS80271P |
Number of Outputs | 1 |
Output Voltage | 0 → 80V |
Output Current | 0 → 27A |
Power Rating | 720W |
Bench Power Supply Type | DC Power Source |
Type | Programmable DC Power Supply |
Digital/Analogue | Digital |