Keysight Technologies N5700 Series Digital Bench Power Supply, 0 → 40V, 19A, 1-Output, 760W
- RS Stock No.:
- 671-8710
- Mfr. Part No.:
- N5746A
- Brand:
- Keysight Technologies
3 In stock for same day dispatch
6 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 37 585,13
(exc. VAT)
Kr. 46 981,41
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 37 585,13 |
- RS Stock No.:
- 671-8710
- Mfr. Part No.:
- N5746A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- US
Product Details
Keysight Technologies Bench Power Supply, 0 to 40V DC Output Voltage Range, 48mA Output Ripple and Noise - N5700 Series - N5746A
Need reliable power at different voltages for circuit testing? This digital bench power supply from Keysight Technologies puts the power in your hands. An output power rating of 760W means it's just the thing for testing heavy-duty devices. Thanks to its LAN, GPIB and USB interfaces, it's a breeze to integrate this component into your existing setup. This power supply comes with overcurrent and overvoltage protection to shield your instruments from shock.
Features and Benefits
• Front-facing rotary knobs mean it's a cinch to make adjustments
• Twin displays let you see output voltage and current simultaneously for quick analysis
• Lockable front panel prevents accidental misuse
• Broad operating temperature range between 0°C and +40°C for use in demanding applications
• Compact dimensions of 43.6 (H) x 422.8 (W) x 432.8mm (D) mean it takes up minimal space on your bench
• Twin displays let you see output voltage and current simultaneously for quick analysis
• Lockable front panel prevents accidental misuse
• Broad operating temperature range between 0°C and +40°C for use in demanding applications
• Compact dimensions of 43.6 (H) x 422.8 (W) x 432.8mm (D) mean it takes up minimal space on your bench
Applications
• Electronics manufacturing
• Telecommunications systems
• Automotive repair
• Telecommunications systems
• Automotive repair
Can I stack other devices on top of this power supply?
EMC
IEC 825-1
EN 27779
IEC 825-1
EN 27779
Yes, this unit has front, side and rear air vents, so you can stack other devices on the top and bottom without causing the power supply to overheat.
Specifications
Attribute | Value |
---|---|
Series | N5700 |
Model Number | N5746A |
Rack Units | 1 U |
Number of Outputs | 1 |
Supply Voltage | 85 → 265V ac |
Output Voltage | 0 → 40V |
Output Current | 19A |
Power Rating | 760W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Screw Terminal |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |