Keysight Technologies N8700 Series Bench Power Supply, 0 → 300V, 11A, 1-Output, 3.3kW
- RS Stock No.:
- 671-8817
- Mfr. Part No.:
- N8741A
- Brand:
- Keysight Technologies
Available to back order for despatch 23.09.2024
Price Each
Kr. 70 259,64
(exc. VAT)
Kr. 87 824,55
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 70 259,64 |
- RS Stock No.:
- 671-8817
- Mfr. Part No.:
- N8741A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- US
Product Details
Keysight N8700 Series
Small high density 2 U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Note
The 3.3kW power supplies have option 832 & the 5kW versions have option 862
Specifications
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8741A |
Rack Units | 2 U |
Number of Outputs | 1 |
Supply Voltage | 170 → 260V ac |
Output Voltage | 0 → 300V |
Output Current | 11A |
Power Rating | 3.3kW |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |