- RS Stock No.:
- 690-9363
- Mfr. Part No.:
- 6038A
- Brand:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 690-9363
- Mfr. Part No.:
- 6038A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- MY
Product Details
Single-Output, Autoranging 200 W and 1000 W GPIB
DC power supplies which take the place of multiple power supplies in the test system by providing maximum power at a variety of operating points. Industry-standard SCPI commands and VXI Plug&Play drivers make system integration easy. Using the serial link, up to 16 power supplies can be connected through one GPIB address. These power supplies have excellent electrical efficiency, making them good choices for large systems.
Autoranging outputs provide maximum power at a variety of operating voltages
Analog/resistance control of output voltage and current
Series and auto-parallel connections of multiple supplies
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety
Analog/resistance control of output voltage and current
Series and auto-parallel connections of multiple supplies
Built-in measurements and advanced programmable features
Protection features to ensure DUT safety
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 60V |
Supply Voltage | 100V ac |
Output Current | 10A |
Power Rating | 200W |
Number of Displays | 2 |
Type | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |