- RS Stock No.:
- 707-2869
- Mfr. Part No.:
- PLH120P
- Brand:
- Aim-TTi
2 In stock for same day dispatch
Added
Price Each
Kr. 8 019,00
(exc. VAT)
Kr. 10 023,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 8 019,00 |
Calibration Options:
Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 120V, 0 → 750mA, 1-Output, 90W - UKAS Calibrated
- Calibration Type:
- UKAS
- RS Stock No.
- 706-8769
Price Each
Kr. 9 041,00
(exc. VAT)
Kr. 11 301,25
(inc. VAT)
- RS Stock No.:
- 707-2869
- Mfr. Part No.:
- PLH120P
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Product Details
PLH & PLH-P Series
PLH is a development of the Aim-TTi PL series. The ultra compact form, high power density and smart analog controls of PL are incorporated in PLH, which also offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics. PLH-P includes all the manual control features of PLH but offers also full remote control and read-back for bench and system applications using RS-232, USB and Ethernet (LAN/LXI).
Input power 280VA maximum
Low output noise and fast transient recovery
High power density - up to 94W from a quarter-rack, 3U sized casing
Unusually small bench footprint and, for rack-mount applications, up to 4 units can be mounted into a single slot
Exceptional line and load regulation, easy-switch remote sense
High accuracy 4-digit fixed-resolution meters, low current range, current meter averaging
Quick and intuitive adjustment of voltage and current
Unique S-Lock function digitally locks voltage and current settings at the touch of a button
Unique V-Span function enables the full 300° rotation of the voltage control to cover any voltage range
DC output switch enables voltage and current to be set up before connecting the load
Operating temperature range +5ºC → +40ºC, 20% → 80% RH
Storage temperature range -40ºC → +70ºC
Suitable for indoor use at altitudes up to 2000m, Pollution Degree 2
Intelligent variable-speed low-noise fan assists convection cooling
Low output noise and fast transient recovery
High power density - up to 94W from a quarter-rack, 3U sized casing
Unusually small bench footprint and, for rack-mount applications, up to 4 units can be mounted into a single slot
Exceptional line and load regulation, easy-switch remote sense
High accuracy 4-digit fixed-resolution meters, low current range, current meter averaging
Quick and intuitive adjustment of voltage and current
Unique S-Lock function digitally locks voltage and current settings at the touch of a button
Unique V-Span function enables the full 300° rotation of the voltage control to cover any voltage range
DC output switch enables voltage and current to be set up before connecting the load
Operating temperature range +5ºC → +40ºC, 20% → 80% RH
Storage temperature range -40ºC → +70ºC
Suitable for indoor use at altitudes up to 2000m, Pollution Degree 2
Intelligent variable-speed low-noise fan assists convection cooling
Standards
EN 61010-1, EN61326
Supplied with
User manual, mains lead and (PLH-P only) CD containing driver software
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Specifications
Attribute | Value |
---|---|
Series | PL-P |
Model Number | PLH120P |
Number of Outputs | 1 |
Supply Voltage | 115 V ac, 230V ac |
Output Voltage | 0 → 120V |
Output Current | 0 → 750mA |
Power Rating | 90W |
Number of Displays | 2 |
Type | Linear |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |