- RS Stock No.:
- 711-6742
- Mfr. Part No.:
- EA-PS 8500-90 3U
- Brand:
- EA Elektro-Automatik
Discontinued product
Alternative
EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 0 → 500V, 90A, 1-Output, 15kW
Kr. 115 575,00
Each
RS Stock No.: 806-7562
- RS Stock No.:
- 711-6742
- Mfr. Part No.:
- EA-PS 8500-90 3U
- Brand:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 8000 3U Series, 5 – 15kW
These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible autoranging output allowing use with either high voltage or high current within the nominal power rating. Fittings include digital encoders for setting voltage, current and power, full 4-digit LCD meters, memory for 5 different settings, pre-set, DC on/off and DC-lock function. The plugn play interface technique allows retrofit or change of the digital interface options at any time. A freeware is provided for automated testing and data logging. The integrated system bus allows a master-slave serial and parallel operation for up to 150kW. Because of their high stability, low ripple and ample fittings, these units are the ideal tool for heavy-duty applications in R&D and industry, for laboratories, automatic test benches and burn-in rooms, to test electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requiring highly accurate and clean DC power.
μ-processor controlled, external control
Master-slave bus for parallel operation up to 150kW
Plugn play digital interface slot (analogue 0 → 5V/0 → 10V, USB, CAN, GPIB, Ethernet, Profibus)
Freeware easypower lite for automated testing & data logging (csv), Labview VIs
Housing 19 rack 3U, 596mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters U/I, LCD 4 digit @ memory for 5 values U/I/P
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC
Master-slave bus for parallel operation up to 150kW
Plugn play digital interface slot (analogue 0 → 5V/0 → 10V, USB, CAN, GPIB, Ethernet, Profibus)
Freeware easypower lite for automated testing & data logging (csv), Labview VIs
Housing 19 rack 3U, 596mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters U/I, LCD 4 digit @ memory for 5 values U/I/P
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC
Note
Supplied with
Manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 500V |
Supply Voltage | 340 → 460 V ac, 588 → 796 V ac |
Output Current | 90A |
Power Rating | 15kW |
Number of Displays | 3 |
Type | Digital |
Input Connector | Wire Clamp |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 711-6742
- Mfr. Part No.:
- EA-PS 8500-90 3U
- Brand:
- EA Elektro-Automatik
- COO (Country of Origin):
- DE