- RS Stock No.:
- 895-2491
- Mfr. Part No.:
- MX180T
- Brand:
- Aim-TTi
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 12 903,00
(exc. VAT)
Kr. 16 128,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 12 903,00 |
- RS Stock No.:
- 895-2491
- Mfr. Part No.:
- MX180T
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aim-TTi MX180T & MX180TP Triple Output Power Supplies
The MX180T ( 895-2491 ) has two outputs each capable of 0 to 30V at 0 to 6A, plus a third output of 0 to 5.5V at 0 to 3A. Each output features simultaneous high resolution metering, switchable remote sense, and an individual output switch. The MX180TP ( 895-2495 ) incorporates USB, RS232 and LXI compliant LAN interfaces. These provide full remote control and read-back capabilities and are supported by an IVI driver for high level language applications.
The Aim-TTi MX series provides impressive power density by combining high frequency switch-mode pre-regulation with linear post-regulation to offer performance that comes close to that of an all-linear design. Excellent line and load regulation is matched by low noise and good transient response. To increase its ability to match a variety of applications, each output has more than one range. Outputs one and two can provide either 60V/3A or 15V/10A as an alternative to 30V/6A, while output three can provide 12V/1.5A. When higher power is required, outputs one and two can be combined internally to provide up to 360 watts as either 30V/12A, 15V/20A, 60V/6A or 120V/3A from a single output.
The Aim-TTi MX series provides impressive power density by combining high frequency switch-mode pre-regulation with linear post-regulation to offer performance that comes close to that of an all-linear design. Excellent line and load regulation is matched by low noise and good transient response. To increase its ability to match a variety of applications, each output has more than one range. Outputs one and two can provide either 60V/3A or 15V/10A as an alternative to 30V/6A, while output three can provide 12V/1.5A. When higher power is required, outputs one and two can be combined internally to provide up to 360 watts as either 30V/12A, 15V/20A, 60V/6A or 120V/3A from a single output.
For an optional GPIB module see stock number 144-5481.
Three high performance outputs, two of 180 watts each and one of 18 watts
Total power of 378 watts in a highly compact package
Range switching gives up to 120 volts and up to 20 amps
21 range combinations for maximum flexibility
Up to 360 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution of 1mV and 1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output + 50 linked memories
Selectable voltage tracking (isolated tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing
Front panel locking with optional pass-code protection
3U half-rack case for bench or rack mounting
Total power of 378 watts in a highly compact package
Range switching gives up to 120 volts and up to 20 amps
21 range combinations for maximum flexibility
Up to 360 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution of 1mV and 1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output + 50 linked memories
Selectable voltage tracking (isolated tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing
Front panel locking with optional pass-code protection
3U half-rack case for bench or rack mounting
Specifications
Attribute | Value |
---|---|
Series | MX |
Model Number | MX180T |
Number of Outputs | 3 |
Output Voltage | 0 → 15 V, 0 → 30V, 0 → 60 V, 0 → 120V |
Supply Voltage | 110 → 240V ac |
Output Current | 0 → 3 A, 0 →6 A, 0 →12 A, 0 →20A |
Power Rating | 378W |
Number of Displays | 3 |
Bench Power Supply Type | Triple Output DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |