ROHM Transistor, -100 mA PNP, -50 V, 3-Pin SOT-416

Subtotal 200 units (supplied on a reel)*

Kr. 121,80

(exc. VAT)

Kr. 152,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
200 +Kr. 0,609

*price indicative

Packaging Options:
RS Stock No.:
128-8812P
Mfr. Part No.:
2SAR523EBTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage VCBO

-50V

Maximum Power Dissipation Pd

150mW

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

120

Maximum Operating Temperature

150°C

Pin Count

3

Series

2SAR523EB

Length

1.7mm

Height

850μm

Width

960μm

Standards/Approvals

No

Automotive Standard

No

PNP Small-Signal Transistor, Rohm


Bipolar Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy