ROHM Digital Transistor, -50 V PNP Surface SOT-523 (SC-89), 3-Pin

Get a bulk buy discount

Add 2000 more to save Kr. 16,00

View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

Kr. 367,00

(exc. VAT)

Kr. 459,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1000 - 1800Kr. 0,367-
2000 - 9800Kr. 0,359Kr. 16,00
10000 - 19800Kr. 0,35Kr. 170,00
20000 +Kr. 0,341Kr. 520,00

*price indicative

Packaging Options:
RS Stock No.:
131-4618P
Mfr. Part No.:
DTA114EEBTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-523 (SC-89)

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

50V

Minimum DC Current Gain hFE

30

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Length

1.7mm

Standards/Approvals

No

Width

960μm

Series

DTA114E

Height

850μm

Automotive Standard

No

Dual Resistor Digital PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy