- RS Stock No.:
- 151-3048
- Mfr. Part No.:
- PHPT610035NKX
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3048
- Mfr. Part No.:
- PHPT610035NKX
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
NPN/NPN high power double bipolar transistor, NPN/NPN high power double bipolar transistor in a SOT1205 (LFPAK56D) Surface-Mounted Device (SMD) power plastic package. Matched version of PHPT610030NK. PNP/PNP complement PHPT610035PK. NPN/PNP complement PHPT610035NPK.
Current gain matching 5%
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | LFPAK56D, SOT1205 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Common Base, Common Collector, Common Emitter |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +175 °C |
Dimensions | 5.3 x 4.7 x 1.05mm |
- RS Stock No.:
- 151-3048
- Mfr. Part No.:
- PHPT610035NKX
- Brand:
- Nexperia