- RS Stock No.:
- 151-3062
- Mfr. Part No.:
- PHPT61002NYCX
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3062
- Mfr. Part No.:
- PHPT61002NYCX
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
100V, 2 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT61002PYC
High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | LFPAK56, SOT669 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 4 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 5 x 4.1 x 1.05mm |
Maximum Operating Temperature | +175 °C |
- RS Stock No.:
- 151-3062
- Mfr. Part No.:
- PHPT61002NYCX
- Brand:
- Nexperia