- RS Stock No.:
- 151-3072
- Mfr. Part No.:
- PHPT60415NYX
- Brand:
- Nexperia
Available to back order for despatch 15.10.2024
Added
Price Each (On a Reel of 1500)
Kr. 3,599
(exc. VAT)
Kr. 4,499
(inc. VAT)
Units | Per unit | Per Reel* |
1500 + | Kr. 3,599 | Kr. 5 398,50 |
*price indicative |
- RS Stock No.:
- 151-3072
- Mfr. Part No.:
- PHPT60415NYX
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
40 V, 15 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT60415PY
High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | LFPAK56, SOT669 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Minimum DC Current Gain | 250 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 105 MHz |
Pin Count | 4 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 5 x 4.1 x 1.05mm |
- RS Stock No.:
- 151-3072
- Mfr. Part No.:
- PHPT60415NYX
- Brand:
- Nexperia