Semelab 2N2222ADCSM Dual NPN Transistor, 800 mA, 50 V, 6-Pin LCC 2

Discontinued
RS Stock No.:
177-5497
Mfr. Part No.:
2N2222ADCSM
Brand:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

50 V

Package Type

LCC 2

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+200 °C

Dimensions

6.22 x 4.32 x 1.4mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy