ROHM, DTA143TU3T106 PNP Digital Transistor, -100 mA -50 V 4.7 kΩ, Single, 3-Pin SOT-323
- RS Stock No.:
- 183-4649
- Mfr. Part No.:
- DTA143TU3T106
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4649
- Mfr. Part No.:
- DTA143TU3T106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
DTA143TU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistor
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143T series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143T series
Related links
- ROHM -100 mA -50 V 10 kΩ 3-Pin SOT-323
- ROHM Dual PNP Digital Transistor Dual, 5-Pin SOT-353
- ROHM Dual PNP Digital Transistor Dual, 5-Pin SOT-25
- ROHM 100 mA 50 V 10 kΩ 3-Pin SOT-323 (SC-70)
- ROHM Dual PNP Digital Transistor Ratio Of 1, 5-Pin SOT-353 (SC-88A)
- ROHM 100 mA 50 V 10 kΩ Single, 3-Pin SOT-416F
- ROHM 100 mA 50 V 10 kΩ Single, 3-Pin SOT-416F
- Nexperia PEMD2 100 mA 6-Pin SSMini
