onsemi TIP2955G PNP Transistor, -15 A, -60 V, 3-Pin SOT-93
- RS Stock No.:
- 186-8096
- Mfr. Part No.:
- TIP2955G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8096
- Mfr. Part No.:
- TIP2955G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -15 A | |
| Maximum Collector Emitter Voltage | -60 V | |
| Package Type | SOT-93 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 90 W | |
| Minimum DC Current Gain | 20 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V dc | |
| Maximum Emitter Base Voltage | 7 V dc | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 15.2 x 4.9 x 20.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -15 A | ||
Maximum Collector Emitter Voltage -60 V | ||
Package Type SOT-93 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 90 W | ||
Minimum DC Current Gain 20 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V dc | ||
Maximum Emitter Base Voltage 7 V dc | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 15.2 x 4.9 x 20.35mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The Bipolar Power Transistor is designed for general purpose switching and amplifier applications. The TIP3055 (NPN), and TIP2955 (PNP) are complementary devices.
DC Current Gain hFE = 20-70 @ IC hFE = 4.0 Adc
Collector-Emitter Saturation Voltage
VCE(sat) = 1.1 Vdc (Max) @ IC
VCE(sat) = 4.0 Adc
Excellent Safe Operating Area
Collector-Emitter Saturation Voltage
VCE(sat) = 1.1 Vdc (Max) @ IC
VCE(sat) = 4.0 Adc
Excellent Safe Operating Area
Related links
- onsemi TIP2955G PNP Transistor -60 V, 3-Pin SOT-93
- onsemi Transistor 60 V dc, 3-Pin SOT-93
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor 160 V, 3-Pin SOT-93
- onsemi MJE4343G Transistor 160 V, 3-Pin SOT-93
- onsemi 1 Transistor PNP 3-Pin SOT-93
- onsemi TIP36CG 1 Transistor PNP 3-Pin SOT-93
- onsemi MJH11019G Digital Transistor 3-Pin