Diodes Inc BC857CWQ-7 Bipolar Transistor, -100 mA PNP, -45 V, 4-Pin SOT-323
- RS Stock No.:
- 254-8535
- Mfr. Part No.:
- BC857CWQ-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 2 058,00
(exc. VAT)
Kr. 2 574,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 19 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,686 | Kr. 2 058,00 |
*price indicative
- RS Stock No.:
- 254-8535
- Mfr. Part No.:
- BC857CWQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 1.1W | |
| Minimum DC Current Gain hFE | 800 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 2.1mm | |
| Series | BC857CWQ | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.15mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 1.1W | ||
Minimum DC Current Gain hFE 800 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 2.1mm | ||
Series BC857CWQ | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.15mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
Related links
- Diodes Inc BC857CWQ-7 Bipolar Transistor -45 V, 4-Pin SOT-323
- Nexperia BC847CW -100 mA PNP 3-Pin SOT-323
- Nexperia BCM62B -100 mA PNP 4-Pin SOT-143B
- Diodes Inc BC856BWQ-7 Bipolar Transistor -65 V, 4-Pin SOT-323
- onsemi Transistor -45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-323
- onsemi BC857BWT1G Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860CW Transistor -45 V, 3-Pin SOT-323