Diodes Inc BC857CWQ-7 Bipolar Transistor, -100 mA PNP, -45 V, 4-Pin SOT-323

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 48,50

(exc. VAT)

Kr. 60,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 775 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25Kr. 1,94Kr. 48,50
50 - 75Kr. 1,899Kr. 47,48
100 - 225Kr. 1,158Kr. 28,95
250 - 975Kr. 1,121Kr. 28,03
1000 +Kr. 1,094Kr. 27,35

*price indicative

Packaging Options:
RS Stock No.:
254-8536
Mfr. Part No.:
BC857CWQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

800

Maximum Power Dissipation Pd

1.1W

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

200MHz

Maximum Operating Temperature

150°C

Pin Count

4

Length

2.15mm

Height

2.1mm

Series

BC857CWQ

Standards/Approvals

RoHS

Width

1.3mm

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

The DiodeZetex bipolar junction transistor (BJT) is designed to meet the stringent requirements of automotive applications.

Ideally suited for automatic insertion

For switching and AF amplifier applications

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy