Diodes Inc DXTC3C100PDQ-13 Transistor, 3 A NPN + PNP, 100 V, 4-Pin PowerDI5060-8
- RS Stock No.:
- 254-8670
- Mfr. Part No.:
- DXTC3C100PDQ-13
- Brand:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
Kr. 14 690,00
(exc. VAT)
Kr. 18 362,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 29 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 5,876 | Kr. 14 690,00 |
*price indicative
- RS Stock No.:
- 254-8670
- Mfr. Part No.:
- DXTC3C100PDQ-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Transistor Configuration | Low Saturation | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 1.1W | |
| Minimum DC Current Gain hFE | 250 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | DXTC3C100PDQ | |
| Length | 5.15mm | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Height | 6.4mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Transistor Configuration Low Saturation | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 1.1W | ||
Minimum DC Current Gain hFE 250 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series DXTC3C100PDQ | ||
Length 5.15mm | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Height 6.4mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
Related links
- Diodes Inc DXTC3C100PDQ-13 Transistor 100 V, 4-Pin PowerDI5060-8
- Diodes Inc DXTN3C100PDQ-13 Transistor 100 V, 4-Pin PowerDI5060-8/SWP
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP3C100PSQ-13 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP3C60PS-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc ZXTP19100CGTA Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Nexperia PBSS9110X -1 A PNP 4-Pin UPAK