Diodes Inc DXTN3C100PDQ-13 Transistor, 3 A NPN, 100 V, 4-Pin PowerDI5060-8/SWP

Subtotal (1 reel of 2500 units)*

Kr. 9 667,50

(exc. VAT)

Kr. 12 085,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 3,867Kr. 9 667,50

*price indicative

RS Stock No.:
254-8672
Mfr. Part No.:
DXTN3C100PDQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

PowerDI5060-8/SWP

Mount Type

Surface

Transistor Configuration

Low Saturation

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Transition Frequency ft

250MHz

Maximum Power Dissipation Pd

1.1W

Minimum DC Current Gain hFE

250

Maximum Emitter Base Voltage VEBO

7V

Maximum Operating Temperature

150°C

Pin Count

4

Height

6.4mm

Series

DXTN3C100PDQ

Width

5.15mm

Standards/Approvals

RoHS

Length

5.15mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodeZetex low sat transistor has collector base voltage of 100 V. It can be used in linear mode voltage regulators.

Halogen and antimony free

Applicable is power management

Backlighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy