ROHM DTC124EE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin

Subtotal (1 reel of 3000 units)*

Kr. 2 100,00

(exc. VAT)

Kr. 2 640,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,70Kr. 2 100,00

*price indicative

RS Stock No.:
267-2381
Mfr. Part No.:
DTC124EE3HZGTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

NPN

Minimum DC Current Gain hFE

56

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTC124

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM NPN potential driver digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = R2 = 22kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy