ROHM DTC124EE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 47,83

(exc. VAT)

Kr. 59,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25Kr. 1,913Kr. 47,83
50 - 75Kr. 1,876Kr. 46,90
100 - 225Kr. 1,089Kr. 27,23
250 - 975Kr. 1,052Kr. 26,30
1000 +Kr. 1,025Kr. 25,63

*price indicative

Packaging Options:
RS Stock No.:
267-2383
Mfr. Part No.:
DTC124EE3HZGTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

NPN

Minimum DC Current Gain hFE

56

Maximum Power Dissipation Pd

150mW

Maximum Operating Temperature

150°C

Pin Count

3

Series

DTC124

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM NPN potential driver digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = R2 = 22kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy